Technical documents
Specifications
Brand
ZFActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
10 A
Terminal Type
Quick Connect
Contact Material
Silver Cadmium Oxide
Operating Force
4.25 N
Case Material
Thermoplastic Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
17.27mm
Dimensions
17.27 x 39.88 x 46.87mm
Standards Met
UL Listed
Width
39.88mm
Depth
46.87mm
Operating Temperature Range
-40 → +85°C
Country of Origin
India
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ZFActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
10 A
Terminal Type
Quick Connect
Contact Material
Silver Cadmium Oxide
Operating Force
4.25 N
Case Material
Thermoplastic Polyester
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
17.27mm
Dimensions
17.27 x 39.88 x 46.87mm
Standards Met
UL Listed
Width
39.88mm
Depth
46.87mm
Operating Temperature Range
-40 → +85°C
Country of Origin
India
Product details
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
