ZF Plunger Micro Switch, Wireless Terminal, IP40

RS Stock No.: 873-6675Brand: ZFManufacturers Part No.: AFIS-1002
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Plunger

Terminal Type

Wireless

IP Rating

IP40

Operating Force

15 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Case Material

PA

Mechanical Life

100000Operations

Switch Operation

Snap Action

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Snap Switch Energy Harvesting

This Cherry energy harvesting switch is a snap switch providing data transfer via RF technology, eliminating the need for complex wire assemblies and increasing flexibility for use in previously inaccessible locations. Energy is generated by mechanical actuation of the wireless switch, eliminating the need for batteries. Flexible pairing allows the operation of several wireless switches with one receiver and vice-versa.

A switch “Unique ID” provides clear identification while operating several switches at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works at a frequency of 868 Mhz and uses a proprietary protocol. A rocker switch version is also available (Stock no 8736671). A compatible receiver is also available (Stock no 8736684).

Small size, with high energy efficiency
868 MHz and 915 MHz frequency bands allow global use within different applications
Mechanical Life: Tested for up to 100,000 operations
The Cherry energy harvesting switch is compatible with the complete Cherry Switch Energy Harvesting Evaluation Kit (Stock no 7897208).

You may be interested in
ZF AFIG-0007
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ZF Plunger Micro Switch, Wireless Terminal, IP40

P.O.A.

ZF Plunger Micro Switch, Wireless Terminal, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ZF AFIG-0007
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

ZF

Actuator Type

Plunger

Terminal Type

Wireless

IP Rating

IP40

Operating Force

15 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Case Material

PA

Mechanical Life

100000Operations

Switch Operation

Snap Action

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Snap Switch Energy Harvesting

This Cherry energy harvesting switch is a snap switch providing data transfer via RF technology, eliminating the need for complex wire assemblies and increasing flexibility for use in previously inaccessible locations. Energy is generated by mechanical actuation of the wireless switch, eliminating the need for batteries. Flexible pairing allows the operation of several wireless switches with one receiver and vice-versa.

A switch “Unique ID” provides clear identification while operating several switches at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works at a frequency of 868 Mhz and uses a proprietary protocol. A rocker switch version is also available (Stock no 8736671). A compatible receiver is also available (Stock no 8736684).

Small size, with high energy efficiency
868 MHz and 915 MHz frequency bands allow global use within different applications
Mechanical Life: Tested for up to 100,000 operations
The Cherry energy harvesting switch is compatible with the complete Cherry Switch Energy Harvesting Evaluation Kit (Stock no 7897208).

You may be interested in
ZF AFIG-0007
P.O.A.Each (ex VAT)