ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO

RS Stock No.: 159-4449Brand: ZFManufacturers Part No.: D459-V3RD
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO

P.O.A.

ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Country of Origin

Ukraine

Product details

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

You may be interested in