ZF Roller Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP50

RS Stock No.: 159-4629Brand: ZFManufacturers Part No.: DB1C-A1RCDistrelec Article No.: 30161381
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.54 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30161381

Country of Origin

Germany

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL

Stock information temporarily unavailable.

P.O.A.

ZF Roller Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP50

P.O.A.

ZF Roller Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.54 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Distrelec Product Id

30161381

Country of Origin

Germany

Product details

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size

Approvals

ENEC, UL