Technical documents
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
2.45 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
11033723
Country of Origin
Germany
Product details
Standard V4 Microswitches (DB2 10A)
DB2 rated at 10A 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC, UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
2.45 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold, Silver Alloy
Mechanical Life
15000000Operations
Operating Temperature Range
-40 → +120°C
Distrelec Product Id
11033723
Country of Origin
Germany
Product details
Standard V4 Microswitches (DB2 10A)
DB2 rated at 10A 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC, UL