ZF Short Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT

RS Stock No.: 517-567Brand: ZFManufacturers Part No.: DB3C-A1LBDistrelec Article No.: 30421552
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

Standard V4 Microswitches (DB3 100mA)

DB3 rated at 100mA 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL

Stock information temporarily unavailable.

P.O.A.

ZF Short Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT

P.O.A.

ZF Short Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

Country of Origin

Germany

Product details

Standard V4 Microswitches (DB3 100mA)

DB3 rated at 100mA 250Vac; ENEC, EN61058
Maximum operating temperatures 120°C UL 94V-0
Housing material PET/PBT (UL 94V-0)
Actuator material PBT (UL 94V-0) T120 POM (UL 94H-B) T85
Silver-nickel contacts
SPDT contact configuration
For sealed actuator see stock no. 290-0491 and for IP67 variants see stock no. 320-506
Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC, UL