Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Gold
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Country of Origin
Germany
Product details
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
