Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Right Angle PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.44 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Distrelec Product Id
30161391
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Right Angle PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
0.44 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Distrelec Product Id
30161391
Product details
Miniature PCB Microswitch
Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C
Approvals
UL recognised component, CSA certified