ZF Hinge Lever Micro Switch, PCB Terminal, 50 mA @ 30 V dc, SPDT

RS Stock No.: 150-625Brand: ZFManufacturers Part No.: DG23-B1LA
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

50 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.44 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

Miniature PCB Microswitch

Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C

Approvals

UL recognised component, CSA certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZF Hinge Lever Micro Switch, PCB Terminal, 50 mA @ 30 V dc, SPDT

P.O.A.

ZF Hinge Lever Micro Switch, PCB Terminal, 50 mA @ 30 V dc, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ZF

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

50 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.44 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

Country of Origin

Japan

Product details

Miniature PCB Microswitch

Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C

Approvals

UL recognised component, CSA certified

You may be interested in