ZF Roller Lever Micro Switch, Left Angle PCB Terminal, 50 mA @ 30 V dc, SPDT

RS Stock No.: 706-4193PBrand: ZFManufacturers Part No.: DG23-B3RA
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Left Angle PCB

Contact Current Rating

50 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

Product details

Miniature PCB Microswitch

Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C

Approvals

UL recognised component, CSA certified

Stock information temporarily unavailable.

P.O.A.

ZF Roller Lever Micro Switch, Left Angle PCB Terminal, 50 mA @ 30 V dc, SPDT
Select packaging type

P.O.A.

ZF Roller Lever Micro Switch, Left Angle PCB Terminal, 50 mA @ 30 V dc, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Left Angle PCB

Contact Current Rating

50 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

Product details

Miniature PCB Microswitch

Available with a choice of actuators
Switch body moulded from UL94V-0 material
SPDT silver-plated wiping contacts
Operating temperature range: -25 to +85°C

Approvals

UL recognised component, CSA certified