Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C

RS Stock No.: 706-4152Brand: ZFManufacturers Part No.: F79-00A
brand-logo
View all in Door Interlock Switches

Technical documents

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C
Select packaging type

P.O.A.

ZF Door Micro Switch, Button, DPDT 10 A @ 250 V ac, -40 → +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ZF

Actuator Type

Button

Contact Configuration

DPDT

Contact Current Rating

10 A @ 250 V ac

Terminal Type

Tab

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Product details

Panel Mount Door Interlock Switches - E Series

Snap-in panel mounting
Long-life coil spring, snap-action mechanism
'-30A' versions have a momentary switching action with a useful 'cheat' position where the plunger can be pulled out to lock the contacts 'on' . This allows service engineers to carry out maintenance

Features and Benefits

  • E/F6 are single pole versions, E/F7 are double pole versions

  • Push buttons in various models

  • Snap-in panel mounting

  • Long-life coil spring, snap-action mechanism

  • Agency approved extended-life versions available

  • VDE approval available on select models (F Series)

  • Various terminal forms available (consult factory)

You may be interested in