Technical documents
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Screw
Contact Current Rating
20 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
22.9 oz
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Contact Material
Silver Alloy
Case Material
Phenolic
Release Force
201.28145gf
Voltage Rating
250V ac
Operating Temperature Range
0 → +55°C
Standards Met
cULus Recognized, UL E184788, VDE
Country of Origin
India
Product details
GP Series (20A)
Available in small button, short roller and long lever actuator versions
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
20A current rating
Temperature rating: -20ºC to 85ºC
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm
Metric mounting holes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZFActuator Type
Button
Terminal Type
Screw
Contact Current Rating
20 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
22.9 oz
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Contact Material
Silver Alloy
Case Material
Phenolic
Release Force
201.28145gf
Voltage Rating
250V ac
Operating Temperature Range
0 → +55°C
Standards Met
cULus Recognized, UL E184788, VDE
Country of Origin
India
Product details
GP Series (20A)
Available in small button, short roller and long lever actuator versions
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
20A current rating
Temperature rating: -20ºC to 85ºC
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm
Metric mounting holes