Technical documents
Specifications
Brand
ZFSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
20.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPST
Voltage Rating
125V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
20 A @ 14 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
KFB3AEA2RBB
Case Colour
Black
Terminal Type
Tab
Country of Origin
China
Product details
KF Series Waterproof Pushbutton Switches
These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.
Features and Benefits:
• Available in single- or double-pole
• Lighted and non-lighted versions
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles
The KF Series includes:
• Stock number 706-4058 is a black pushbutton switch (On-Off)
• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)
• Stock number 706-4064 is a black pushbutton switch ((On)-Off)
• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4073 is a black pushbutton switch (Maintained)
• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZFSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
20.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPST
Voltage Rating
125V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
20 A @ 14 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
KFB3AEA2RBB
Case Colour
Black
Terminal Type
Tab
Country of Origin
China
Product details
KF Series Waterproof Pushbutton Switches
These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.
Features and Benefits:
• Available in single- or double-pole
• Lighted and non-lighted versions
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles
The KF Series includes:
• Stock number 706-4058 is a black pushbutton switch (On-Off)
• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)
• Stock number 706-4064 is a black pushbutton switch ((On)-Off)
• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4073 is a black pushbutton switch (Maintained)
• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)