Technical documents
Specifications
Product details
MP2019 Series Magnetic Reed Sensors
The MP2018 series of sensors are reed based magnetic position sensors in a plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.
SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9343)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
MP2019 Series Magnetic Reed Sensors
The MP2018 series of sensors are reed based magnetic position sensors in a plastic flange mount package. These switches can be approached by a magnet from any angle and with either pole.
SPST-NO Form A
10 W max. power rating
Contacts hermetically sealed for long life
Zero power consumption
Resistant to moisture and dirt
Operating temperature -40 → +105 °C
Magnetic actuator is available (stock no 765-9343)