ZF SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 868-1575Brand: ZFManufacturers Part No.: SRB22A2DBBNN
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

ZF

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.76mm

Panel Cut Out Height

12.9mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On; Off

Panel Cut Out Size

12.9 x 19.76mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Case Material

Nylon 66

Contact Material

Copper Silver

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

SR Series Miniature Rocker Switches

From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.

Features and Benefits

• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation

Applications

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:

• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking

Approvals

VDE; UL; CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZF SPST, On-Off Rocker Switch Panel Mount

P.O.A.

ZF SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ZF

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.76mm

Panel Cut Out Height

12.9mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On; Off

Panel Cut Out Size

12.9 x 19.76mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Case Material

Nylon 66

Contact Material

Copper Silver

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

SR Series Miniature Rocker Switches

From ZF, the SR series of miniature rocker switches offering high switching current in a compact design. The non-illuminated single pole switches are available in either rectangular cut-out (SRB Series) or circular cut-out (SRJ Series). Designed for panel mounting, the SR series of switches simply snap-in to the panel and are retained securely with the self-locking compensation ribs. Constructed from tough black nylon 66 the SR series of rocker switches are ideal for maintenance, repair and new design work.

Features and Benefits

• AC mains rated
• Industry standard mounting dimensions
• An option of rectangular or circular switches
• Durable silver alloy contacts for long life at heavy loads
• Stylishly curved rocker
• Nylon 66 moulded casing to UL 94V-2
• Secure self-locking tabs for tight panel retention
• Choice of plain or I/O actuators
• Anti-rotation lug (SRJ round rocker series)
• Fitted with 4.8 mm quick connect terminals
• SPST and SPDT contact configurations
• On-On, On-Off and On-Off-On switching operation

Applications

Rocker switches are one of the most frequently used electrical switches in the market today. Due to their simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:

• Control panels
• Heavy duty plant machinery
• Heating and ventilation
• Power supplies
• Automation control

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 4.8 mm tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

• Part number 440-6979 is a rectangular SPST switch with I/O marking
• Part number 440-6985 is a rectangular SPDT switch with no marking
• Part number 868-1600 is a rectangular SPST switch with no marking
• Part number 868-1575 is a rectangular SPST switch with ON OFF marking
• Part number 868-1562 is a circular SPST on- off switch with no marking
• Part number 868-1694 is a circular SPST switch with I/O marking
• Part number 868-1565 is a circular SPST on-on switch with no marking
• Part number 868-1569 is a circular SPDT on-off-on switch with no marking
• Part number 868-1578 is a circular SPDT on-off-on switch with II/O/I marking

Approvals

VDE; UL; CSA

You may be interested in