ZF DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 440-6834Brand: ZFManufacturers Part No.: WRG32F2BBBNNDistrelec Article No.: 30161433
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Double Pole

Double pole rocker switch in black or grey and a number of functions
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator

Approvals

VDE; UL; CSA

Stock information temporarily unavailable.

P.O.A.

ZF DPST, On-Off Rocker Switch Panel Mount

P.O.A.

ZF DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Double Pole

Double pole rocker switch in black or grey and a number of functions
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator

Approvals

VDE; UL; CSA