Technical documents
Specifications
Brand
ZFContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30.2 x 22mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ZFContact Configuration
DPST
Switch Operation
Latching
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A @ 250 V ac
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30.2 x 22mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Country of Origin
China