Technical documents
Specifications
Brand
ZFContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 22mm
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Distrelec Product Id
30411218
Country of Origin
China
Product details
Twin Single Pole
Available in black or white, with or without illumination
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator
Approvals
VDE; UL; CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ZFContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30.2mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 22mm
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +65°C
Mechanical Life
50000Operations
Distrelec Product Id
30411218
Country of Origin
China
Product details
Twin Single Pole
Available in black or white, with or without illumination
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator
Approvals
VDE; UL; CSA