Zilog, 8bit Z8, Z8 Microcontroller, 12MHz, 1 kB EPROM, 18-Pin PDIP

RS Stock No.: 169-8331Brand: ZilogManufacturers Part No.: Z86E0412PSG1866
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

12MHz

RAM Size

125 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Dimensions

23.37 x 6.48 x 3.43mm

Instruction Set Architecture

CISC

Program Memory Type

EPROM

Maximum Operating Temperature

+70 °C

Length

23.37mm

Number of Ethernet Channels

0

Height

3.43mm

Number of LIN Channels

0

Width

6.48mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Number of PCI Channels

0

Product details

Z8 Family Microcontrollers, Zilog

Stock information temporarily unavailable.

P.O.A.

Zilog, 8bit Z8, Z8 Microcontroller, 12MHz, 1 kB EPROM, 18-Pin PDIP

P.O.A.

Zilog, 8bit Z8, Z8 Microcontroller, 12MHz, 1 kB EPROM, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

12MHz

RAM Size

125 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Dimensions

23.37 x 6.48 x 3.43mm

Instruction Set Architecture

CISC

Program Memory Type

EPROM

Maximum Operating Temperature

+70 °C

Length

23.37mm

Number of Ethernet Channels

0

Height

3.43mm

Number of LIN Channels

0

Width

6.48mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Number of PCI Channels

0

Product details

Z8 Family Microcontrollers, Zilog