Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67

RS Stock No.: 185-4047Brand: ZippyManufacturers Part No.: SW2-C1S1-00P0-Z
View all in Micro Switches

Technical documents

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

50gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67

P.O.A.

Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Zippy

Actuator Type

Snap

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag Alloy, Brass

Case Material

Polyamide

Release Force

50gf

Voltage Rating

125 V ac, 250V ac

Operating Temperature Range

-40 → +125°C

Country of Origin

Taiwan, Province Of China

You may be interested in