Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Zircon i500 Metal Detector, LCD Display

RS Stock No.: 418-369Brand: ZirconManufacturers Part No.: 0 42186 60040 7
brand-logo
View all in Stud Finders & Wall Scanners

Technical documents

Specifications

Brand

Zircon

Metal Detection Depth

76mm

Stud Detection Depth

19mm

Cable Detection Depth

51mm

Live AC Conductor Indicator

Yes

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

34 x 78 x 162mm

Weight

184g

Height

162mm

Length

34mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

78mm

Model Number p

i500

Country of Origin

China

Product details

MultiScanner i500

Patented technology locates the centre and edges of wood or metal studs behind non metallic walls, floors, or ceilings
CenterVision™ Technology finds the stud centre in one pass
Backlit LCD screen with easy-to-understand on-screen graphics and audio signal indicate target
Dual-sensitivity scanning—Normal mode up to 19mm ( 3//4 in.) or DeepScan® up to 38mm (1 1//2 in.)
Finds copper pipes and other non ferrous metal up to 38mm (1 1//2 in.) deep
Finds rebar (ferrous metal) in concrete up to 76mm (3 inches) deep
Turn off wood and metal-scan to trace unshielded energised electrical conductors, even in plastic conduit
Patented SpotLite® Pointing System shines a bright beam of light over target centre
Continuous AC detection of unshielded energised electrical conductors between 90 to 250V to a typical depth of 50mm (2 inches) for safety

You may be interested in
RS PRO Wall Scanner, LED Display
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Zircon i500 Metal Detector, LCD Display

P.O.A.

Zircon i500 Metal Detector, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wall Scanner, LED Display
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Zircon

Metal Detection Depth

76mm

Stud Detection Depth

19mm

Cable Detection Depth

51mm

Live AC Conductor Indicator

Yes

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

34 x 78 x 162mm

Weight

184g

Height

162mm

Length

34mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

78mm

Model Number p

i500

Country of Origin

China

Product details

MultiScanner i500

Patented technology locates the centre and edges of wood or metal studs behind non metallic walls, floors, or ceilings
CenterVision™ Technology finds the stud centre in one pass
Backlit LCD screen with easy-to-understand on-screen graphics and audio signal indicate target
Dual-sensitivity scanning—Normal mode up to 19mm ( 3//4 in.) or DeepScan® up to 38mm (1 1//2 in.)
Finds copper pipes and other non ferrous metal up to 38mm (1 1//2 in.) deep
Finds rebar (ferrous metal) in concrete up to 76mm (3 inches) deep
Turn off wood and metal-scan to trace unshielded energised electrical conductors, even in plastic conduit
Patented SpotLite® Pointing System shines a bright beam of light over target centre
Continuous AC detection of unshielded energised electrical conductors between 90 to 250V to a typical depth of 50mm (2 inches) for safety

You may be interested in
RS PRO Wall Scanner, LED Display
P.O.A.Each (ex VAT)