Technical documents
Specifications
Brand
Bay Networks/NetgearNumber Of Ports
16
RJ45 Ports
16
Height
27mm
Width
287mm
Depth
103mm
Dimensions
287 x 103 x 27mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Bay Networks/Netgear 16 Port Network Switch
1
P.O.A.
Bay Networks/Netgear 16 Port Network Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bay Networks/NetgearNumber Of Ports
16
RJ45 Ports
16
Height
27mm
Width
287mm
Depth
103mm
Dimensions
287 x 103 x 27mm
Country of Origin
Switzerland