EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 300mA Idc, 6.6Ω Rdc 250 V ac, B82731T

RS Stock No.: 871-1553Brand: EPCOSManufacturers Part No.: B82731T2301A020
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

100 mH

Maximum dc Current

300mA

Mounting Type

Radial

Maximum DC Resistance

6.6Ω

Tolerance

-30 → +50%

Length

21.5mm

Depth

13.5mm

Height

21.1mm

Dimensions

21.5 x 13.5 x 21.1mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

10mm

Series

B82731T

Lead Diameter

0.64mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Product details

Epcos B82731T Series Power Line Chokes

B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm

High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering

P.O.A.

EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 300mA Idc, 6.6Ω Rdc 250 V ac, B82731T

P.O.A.

EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 300mA Idc, 6.6Ω Rdc 250 V ac, B82731T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Inductance

100 mH

Maximum dc Current

300mA

Mounting Type

Radial

Maximum DC Resistance

6.6Ω

Tolerance

-30 → +50%

Length

21.5mm

Depth

13.5mm

Height

21.1mm

Dimensions

21.5 x 13.5 x 21.1mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

10mm

Series

B82731T

Lead Diameter

0.64mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Product details

Epcos B82731T Series Power Line Chokes

B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm

High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering