Murrelektronik Limited DIN 43650 Connector

RS Stock No.: 196-0646Brand: Murrelektronik LimitedManufacturers Part No.: 7000-80021-2261000
brand-logo

Technical documents

Specifications

Connector A

DIN 43650 Form C

Connector B

Unterminated

Sheath Colour

Grey

Connector A Gender

Female

Number of Cores

3

Length

10m

Sheath Material

PUR

IP Rating

IP67

Conductor Resistance

26 O/km

Voltage Rating

24 V

Minimum Bend Radius

59 (Fixed) mm, 88.5 (Moving) mm

Core Strands

42 x 0.15 mm

Series

7000

Current Rating

4 A

Insulation material

PVC

Maximum Operating Temperature

+80 (Fixed, +85 °C, Mobile) °C

Oil Resistant

Yes

Outer Diameter

5.9mm

American Wire Gauge

18 AWG

Number of Strands

42

Operating Temperature Range

-5 → +80 (Mobile) °C, -25 → +85 °C, -30 → +80 (Fixed) °C

Size of Strands

0.15 mm

Cable Shape

Single Core

Cross Sectional Area

0.75 mm²

Connector A Number of Contacts

3

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Connector A Housing Gender

Female

Country of Origin

Czech Republic

P.O.A.

Murrelektronik Limited DIN 43650 Connector

P.O.A.

Murrelektronik Limited DIN 43650 Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector A

DIN 43650 Form C

Connector B

Unterminated

Sheath Colour

Grey

Connector A Gender

Female

Number of Cores

3

Length

10m

Sheath Material

PUR

IP Rating

IP67

Conductor Resistance

26 O/km

Voltage Rating

24 V

Minimum Bend Radius

59 (Fixed) mm, 88.5 (Moving) mm

Core Strands

42 x 0.15 mm

Series

7000

Current Rating

4 A

Insulation material

PVC

Maximum Operating Temperature

+80 (Fixed, +85 °C, Mobile) °C

Oil Resistant

Yes

Outer Diameter

5.9mm

American Wire Gauge

18 AWG

Number of Strands

42

Operating Temperature Range

-5 → +80 (Mobile) °C, -25 → +85 °C, -30 → +80 (Fixed) °C

Size of Strands

0.15 mm

Cable Shape

Single Core

Cross Sectional Area

0.75 mm²

Connector A Number of Contacts

3

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Connector A Housing Gender

Female

Country of Origin

Czech Republic