Audio-Technica
Technical documents
Specifications
Brand
Audio-TechnicaFrequency Response
15 → 20000 Hz
Sound Pressure Level
96dB
Impedance
47Ω
Cable Connector
3.5 mm Plug, 6.35 mm Adapter
Cable Length
3m
Connector Adapter Included
Yes
Weight
190g
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
15 Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Audio-Technica
1
P.O.A.
Audio-Technica
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Audio-TechnicaFrequency Response
15 → 20000 Hz
Sound Pressure Level
96dB
Impedance
47Ω
Cable Connector
3.5 mm Plug, 6.35 mm Adapter
Cable Length
3m
Connector Adapter Included
Yes
Weight
190g
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
15 Hz
Country of Origin
Taiwan, Province Of China