Technical documents
Specifications
Brand
BI TechnologiesInductance
100 μH
Maximum dc Current
280mA
Length
7.3mm
Depth
4.78mm
Height
3.23mm
Dimensions
7.3 x 4.78 x 3.23mm
Tolerance
±20%
Maximum DC Resistance
1.98Ω
Series
HM76
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
CMS HM76 inductances
High-performance surface mountable inductors, compact enclosure
Low profile.
High current rating.
Compatible with vapour phase and remelt.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
BI Technologies Non Standard SMT Inductors Chokes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
BI TechnologiesInductance
100 μH
Maximum dc Current
280mA
Length
7.3mm
Depth
4.78mm
Height
3.23mm
Dimensions
7.3 x 4.78 x 3.23mm
Tolerance
±20%
Maximum DC Resistance
1.98Ω
Series
HM76
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Malaysia
Product details
CMS HM76 inductances
High-performance surface mountable inductors, compact enclosure
Low profile.
High current rating.
Compatible with vapour phase and remelt.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.