CAMDENBOSS easyRack Series 9U-Rack Server Cabinet, 517 x 580 x 421mm
RS Stock No.: 705-2039Brand: CAMDENBOSS
Technical documents
Specifications
Brand
CAMDENBOSSRack Units
9U
External Height
517 mm
External Width
580 mm
External Depth
421mm
External Dimensions
517 x 580 x 421mm
Series
easyRack
Colour
Blue, Grey
External Case Material
Aluminium, Glass
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS easyRack Series 9U-Rack Server Cabinet, 517 x 580 x 421mm
1
P.O.A.
CAMDENBOSS easyRack Series 9U-Rack Server Cabinet, 517 x 580 x 421mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CAMDENBOSSRack Units
9U
External Height
517 mm
External Width
580 mm
External Depth
421mm
External Dimensions
517 x 580 x 421mm
Series
easyRack
Colour
Blue, Grey
External Case Material
Aluminium, Glass