CAMDENBOSS 66 Series Grey ABS Hand Held Enclosure, IP65, 145 x 95 x 25mm

RS Stock No.: 705-2061Brand: CAMDENBOSSManufacturers Part No.: CHH661NGY
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

145 mm

External Width

95 mm

External Height

25 mm

IP Rating

IP54, IP65

Colour

Grey

External Dimensions

145 x 95 x 25mm

Series

66

Country of Origin

Spain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS 66 Series Grey ABS Hand Held Enclosure, IP65, 145 x 95 x 25mm

P.O.A.

CAMDENBOSS 66 Series Grey ABS Hand Held Enclosure, IP65, 145 x 95 x 25mm
Stock information temporarily unavailable.

Technical documents

Specifications

Body Material

ABS

External Length

145 mm

External Width

95 mm

External Height

25 mm

IP Rating

IP54, IP65

Colour

Grey

External Dimensions

145 x 95 x 25mm

Series

66

Country of Origin

Spain