Eaton Connector for Use with PKE12, PKE32, PKZM0, 44mm Length, 5.4 W, 3-Phase, 690 V

RS Stock No.: 220-7504Brand: EatonManufacturers Part No.: 032720
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

Eaton

Accessory Type

Incoming Terminal

For Use With

PKE12, PKE32, PKZM0

Voltage Range

690 V

Electrical Phase

3

Power Rating

5.4 W

Length

44mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton Connector for Use with PKE12, PKE32, PKZM0, 44mm Length, 5.4 W, 3-Phase, 690 V

P.O.A.

Eaton Connector for Use with PKE12, PKE32, PKZM0, 44mm Length, 5.4 W, 3-Phase, 690 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Accessory Type

Incoming Terminal

For Use With

PKE12, PKE32, PKZM0

Voltage Range

690 V

Electrical Phase

3

Power Rating

5.4 W

Length

44mm

Country of Origin

Germany