IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

RS Stock No.: 148-4348Brand: IQDManufacturers Part No.: LFXTAL003210
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

You may be interested in
IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

P.O.A.

IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
Stock information temporarily unavailable.
You may be interested in
IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)

Technical documents

Specifications

Brand

IQD

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

You may be interested in
IQD 12MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm
P.O.A.Each (On a Reel of 1000) (ex VAT)