Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
60kg
Mounting Type
Single Bolt
Overall Height
106mm
Rotation
Swivel
Wheel Width
25mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LAG Swivel Castor Wheel, 60kg Capacity, 80mm Wheel
1
P.O.A.
LAG Swivel Castor Wheel, 60kg Capacity, 80mm Wheel
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
60kg
Mounting Type
Single Bolt
Overall Height
106mm
Rotation
Swivel
Wheel Width
25mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Steel
Hub Bearing Type
Roller Bearing