Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
120kg
Mounting Type
Single Bolt
Overall Height
154mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
PUR
Includes Brake
Yes
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
1
P.O.A.
LAG Swivel Castor Wheel, 120kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
120kg
Mounting Type
Single Bolt
Overall Height
154mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
PUR
Includes Brake
Yes
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Plain Bore