Legrand Type E - French 4 Gang Power Distribution Unit, 16A

RS Stock No.: 704-8377Brand: LegrandManufacturers Part No.: 0 534 92
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

Type E - French

Current Rating

16A

Country of Origin

France

Product details

Fitted power units

High protection rating
Connection to terminals fitted with cable clamp for unwired models.
2P + T sockets, inclined at 45 °.
For mounting onto unit using screws.

Standards

NF C61-314

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand Type E - French 4 Gang Power Distribution Unit, 16A

P.O.A.

Legrand Type E - French 4 Gang Power Distribution Unit, 16A
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

Type E - French

Current Rating

16A

Country of Origin

France

Product details

Fitted power units

High protection rating
Connection to terminals fitted with cable clamp for unwired models.
2P + T sockets, inclined at 45 °.
For mounting onto unit using screws.

Standards

NF C61-314