Technical documents
Specifications
Brand
Merlin GerinRated Operational Voltage
500V
Material
Copper
Electrical Phase
3
Current Rating
125 A
Pitch
18mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin
1
P.O.A.
Merlin Gerin
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Merlin GerinRated Operational Voltage
500V
Material
Copper
Electrical Phase
3
Current Rating
125 A
Pitch
18mm
Country of Origin
France