Microchip PIC16F1784-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 44-Pin TQFP

RS Stock No.: 792-9046Brand: MicrochipManufacturers Part No.: PIC16F1784-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

3(CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F1784-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 44-Pin TQFP

P.O.A.

Microchip PIC16F1784-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

3(CCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

You may be interested in