Panduit Cable Tie, Locking Cable Tie, 604mm x 7.9 mm, Metallic Stainless Steel, Pk-50

RS Stock No.: 848-0805Brand: PanduitManufacturers Part No.: MRT6H-L6
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

604mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

1780N

Series

MRT

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Pan-Steel® Retained Tension Ties - MRT Series

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Provide tight bundling of armoured cables, pipes, conduit and other rigid materials in harsh conditions
Reliable, easy to install fastening solution
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 604mm x 7.9 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 604mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Length

604mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

1780N

Series

MRT

Maximum Bundle Diameter

152mm

Country of Origin

United States

Product details

Pan-Steel® Retained Tension Ties - MRT Series

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Provide tight bundling of armoured cables, pipes, conduit and other rigid materials in harsh conditions
Reliable, easy to install fastening solution
Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps
Available in AISI 304 stainless steel with a thickness of 0.010" (0.25mm)