RS PRO 1kΩ Thick Film Thick Film Resistor 5W ±5%

RS Stock No.: 625-2538Brand: RS PROManufacturers Part No.: BPC5102J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

1kΩ

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1kΩ Thick Film Thick Film Resistor 5W ±5%

P.O.A.

RS PRO 1kΩ Thick Film Thick Film Resistor 5W ±5%
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

1kΩ

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

BPC5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

You may be interested in