Technical documents
Specifications
Brand
RS ProPlug Type
3-Pin UK
Output Current
2A
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Efficiency
78%
MTBF
50kh
Standards Met
CE, CSA, ErP, RoHS Compliant, TUV, UL
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Series
T-EG
Country of Origin
China
Product details
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.
Features and Benefits
Level VI
Compact and lightweight plastic casing
Meets CE, UL CSA and TUV standards
Significantly less heat than other PSU's
Class II Power, no earth
Tabs for easy wall mounting
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a CCTV power supply?
The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
Laptops
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProPlug Type
3-Pin UK
Output Current
2A
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Efficiency
78%
MTBF
50kh
Standards Met
CE, CSA, ErP, RoHS Compliant, TUV, UL
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Line Regulation Range
±1%
Series
T-EG
Country of Origin
China
Product details
RS Universal Output Switch Mode Wall Mounting CCTV Power Supply
Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.
Features and Benefits
Level VI
Compact and lightweight plastic casing
Meets CE, UL CSA and TUV standards
Significantly less heat than other PSU's
Class II Power, no earth
Tabs for easy wall mounting
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a CCTV power supply?
The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
Laptops
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.