Technical documents
Specifications
Brand
TelemecaniqueBody Style
Block
Output Type
NPN
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
12 → 48 V dc
Length
117mm
Width
40mm
Depth
40mm
Maximum dc Voltage
48V
Mounting Type
Flush Mount, Non Flush
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TelemecaniqueBody Style
Block
Output Type
NPN
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
12 → 48 V dc
Length
117mm
Width
40mm
Depth
40mm
Maximum dc Voltage
48V
Mounting Type
Flush Mount, Non Flush
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes