Vishay 1.5KE100A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 811-5220Brand: VishayManufacturers Part No.: 1.5KE100A-E3/54
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

95V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

85.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

10.9A

ESD protection

No

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

5.3mm

Length

9.5mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 1.5KE100A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

P.O.A.

Vishay 1.5KE100A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

95V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

85.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

10.9A

ESD protection

No

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

5.3mm

Length

9.5mm

Country of Origin

China