Welwyn, 330Ω 10W Wire Wound Panel Mount Resistor WH5 330R ±5%

RS Stock No.: 165-2630Brand: WelwynManufacturers Part No.: WH5 330R
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Welwyn

Resistance

330Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn, 330Ω 10W Wire Wound Panel Mount Resistor WH5 330R ±5%

P.O.A.

Welwyn, 330Ω 10W Wire Wound Panel Mount Resistor WH5 330R ±5%
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Welwyn

Resistance

330Ω

Power Rating

10W

Series

WH5

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-25ppm/°C

Maximum Temperature Coefficient

+25ppm/°C

Country of Origin

United Kingdom

You may be interested in