Technical documents
Specifications
Brand
BALLUFFBody Style
Barrel
Thread Size
M12, M30
Output Type
NO/NC
Detection Range
65 → 600 mm
Terminal Type
M12 Connector, M30 Connector
IP Rating
IP67
Supply Voltage
9 → 30 V dc
Length
94.5mm
Maximum dc Voltage
30V
Housing Material
Brass, PBT, TPU
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFBody Style
Barrel
Thread Size
M12, M30
Output Type
NO/NC
Detection Range
65 → 600 mm
Terminal Type
M12 Connector, M30 Connector
IP Rating
IP67
Supply Voltage
9 → 30 V dc
Length
94.5mm
Maximum dc Voltage
30V
Housing Material
Brass, PBT, TPU
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Country of Origin
Germany