2 Shelf Steel Trolley, 755 x 480mm, 170kg Load
Technical documents
Specifications
Brand
NEUTRALType
Shelf
Load Capacity
170kg
Platform Dimensions
755 x 480mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
890mm
Platform Length
755mm
Platform Width
480mm
Product details
Chrome Plated 2 & 3-Shelf
Chrome plated tubular steel frame
Shelves have non-slip surfaces and all-round buffer strips
2 fixed and 2 swivel non-marking castors
Supplied flat-packed for self-assembly
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALType
Shelf
Load Capacity
170kg
Platform Dimensions
755 x 480mm
Number of Levels
2
Wheel Features
2 Fixed/2 Swivel
Frame Material
Steel
Wheel Diameter
100mm
Overall Height
890mm
Platform Length
755mm
Platform Width
480mm
Product details
Chrome Plated 2 & 3-Shelf
Chrome plated tubular steel frame
Shelves have non-slip surfaces and all-round buffer strips
2 fixed and 2 swivel non-marking castors
Supplied flat-packed for self-assembly