PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
RS Stock No.: 508-358Manufacturers Part No.: 1-1617110-9
Technical documents
Specifications
Coil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current (DC)
1 A
Switching Current
1A
Country of Origin
India
P.O.A.
PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
1
P.O.A.
PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Coil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current (DC)
1 A
Switching Current
1A
Country of Origin
India