3M MDR 102 20 Way Right Angle Micro-D PCB Connector Socket, 1.27mm Pitch

RS Stock No.: 499-9847Brand: 3MManufacturers Part No.: 10220-55G3PL
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

1.27mm

Termination Method

Through Hole

Current Rating

1A

Housing Material

Glass Fibre Reinforced PET

Length

33.4mm

Width

16.7mm

Depth

9.4mm

Series

MDR 102

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

33.4 x 16.7 x 9.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

3M MDR 102 20 Way Right Angle Micro-D PCB Connector Socket, 1.27mm Pitch

P.O.A.

3M MDR 102 20 Way Right Angle Micro-D PCB Connector Socket, 1.27mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

1.27mm

Termination Method

Through Hole

Current Rating

1A

Housing Material

Glass Fibre Reinforced PET

Length

33.4mm

Width

16.7mm

Depth

9.4mm

Series

MDR 102

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

33.4 x 16.7 x 9.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan