3M MDR 102 36 Way Right Angle Micro-D PCB Connector Socket, 2.54mm Pitch

RS Stock No.: 499-9875Brand: 3MManufacturers Part No.: 10236-52B2PL
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

36

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.54mm

Termination Method

Through Hole

Current Rating

500mA

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

150 V ac, 200 V dc

Length

37.2mm

Width

16.7mm

Depth

9.4mm

Series

MDR 102

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

37.2 x 16.7 x 9.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

3M MDR 102 36 Way Right Angle Micro-D PCB Connector Socket, 2.54mm Pitch

P.O.A.

3M MDR 102 36 Way Right Angle Micro-D PCB Connector Socket, 2.54mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

3M

Number Of Contacts

36

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.54mm

Termination Method

Through Hole

Current Rating

500mA

Housing Material

Glass Fibre Reinforced PET

Voltage Rating

150 V ac, 200 V dc

Length

37.2mm

Width

16.7mm

Depth

9.4mm

Series

MDR 102

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Dimensions

37.2 x 16.7 x 9.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan