Technical documents
Specifications
Brand
3MGender
Female
Number Of Contacts
36
Body Orientation
Straight
Mounting Type
Through Hole
Contact Plating
Gold
Termination Method
Solder
Product details
Straight female sockets for soldering onto PCBs
M2.5 / 12 and M2.6 / 02 inserts.
These sockets do not feature harpoons.
Mini Delta Ribbon (MDR)
P.O.A.
3M Female 36 Pin Straight Through Hole SCSI Connector, Solder
1
P.O.A.
3M Female 36 Pin Straight Through Hole SCSI Connector, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MGender
Female
Number Of Contacts
36
Body Orientation
Straight
Mounting Type
Through Hole
Contact Plating
Gold
Termination Method
Solder
Product details
Straight female sockets for soldering onto PCBs
M2.5 / 12 and M2.6 / 02 inserts.
These sockets do not feature harpoons.
