3M 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 734-8902Brand: 3MManufacturers Part No.: 158120-1100
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

158

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper Alloy

Country of Origin

United States

Product details

2.0mm IDC Socket Connectors 158 Series + Cover

The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and are supplied with a loose cover, 28 AWG 7 strand ribbon cable is recommended. The wiping area of these 158 Series contacts have 0.76 μm gold plating.

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

P.O.A.

3M 20-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

Current Rating

1A

Contact Plating

Gold over Nickel

Series

158

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Copper Alloy

Country of Origin

United States

Product details

2.0mm IDC Socket Connectors 158 Series + Cover

The 3M 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These IDC connectors are polarized and are supplied with a loose cover, 28 AWG 7 strand ribbon cable is recommended. The wiping area of these 158 Series contacts have 0.76 μm gold plating.

You may be interested in