3M 20-Way IDC Connector Plug Through Hole Mount, 2-Row

RS Stock No.: 734-8974Brand: 3MManufacturers Part No.: 159120-5002
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Contact Material

Copper Alloy

Country of Origin

United States

Product details

2.0mm Headers 159 Series

The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.

View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

3M 20-Way IDC Connector Plug Through Hole Mount, 2-Row

P.O.A.

3M 20-Way IDC Connector Plug Through Hole Mount, 2-Row

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold over Nickel

Series

159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Contact Material

Copper Alloy

Country of Origin

United States

Product details

2.0mm Headers 159 Series

The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.