Fine line masking tape,55m L x 19mm W

RS Stock No.: 216-2289Brand: 3MManufacturers Part No.: 218 2" X 60YDS
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Polypropylene

Adhesive Material

Acrylic

Width

50mm

Length

55m

Model Number

3M™ 218

Thickness

0.13mm

Colour

Green

You may be interested in

P.O.A.

Fine line masking tape,55m L x 19mm W

P.O.A.

Fine line masking tape,55m L x 19mm W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

3M

Backing Material

Polypropylene

Adhesive Material

Acrylic

Width

50mm

Length

55m

Model Number

3M™ 218

Thickness

0.13mm

Colour

Green

You may be interested in